Part Details for RP73F2E191RDTDF by TE Connectivity
Overview of RP73F2E191RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E191RDTDF
RP73F2E191RDTDF CAD Models
RP73F2E191RDTDF Part Data Attributes
|
RP73F2E191RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E191RDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E191RDTDF
This table gives cross-reference parts and alternative options found for RP73F2E191RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E191RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U1910DTLQ | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E191RDTDF vs WF10U1910DTLQ |
RTX121910DDTP | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E191RDTDF vs RTX121910DDTP |
NTRA20HD1910CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E191RDTDF vs NTRA20HD1910CTR1KQYF |
AR13DBCO1910N | Fixed Resistor, Thin Film, 0.333W, 191ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E191RDTDF vs AR13DBCO1910N |
NTRA20HD1910CTRQYF | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E191RDTDF vs NTRA20HD1910CTRQYF |
WF10U1910DTL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E191RDTDF vs WF10U1910DTL |
RN732ELTDD1910D25 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E191RDTDF vs RN732ELTDD1910D25 |
RNCF1210DTE191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E191RDTDF vs RNCF1210DTE191R |
RN732ETTDD1910D25 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E191RDTDF vs RN732ETTDD1910D25 |
RNCF1210DKE191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E191RDTDF vs RNCF1210DKE191R |