Part Details for RP73F2E174KATD by TE Connectivity
Overview of RP73F2E174KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E174KATD
RP73F2E174KATD CAD Models
RP73F2E174KATD Part Data Attributes
|
RP73F2E174KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E174KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E174KATD
This table gives cross-reference parts and alternative options found for RP73F2E174KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E174KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U1743ATL | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E174KATD vs WF10U1743ATL |
RN732ETTE1743A25 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E174KATD vs RN732ETTE1743A25 |
RN73H2ETTD1743B25 | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E174KATD vs RN73H2ETTD1743B25 |
RP73F2E174KBTDF | Fixed Resistor, Thin Film, 0.3W, 174000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E174KATD vs RP73F2E174KBTDF |
PRC1210TTC25O174K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 174000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RP73F2E174KATD vs PRC1210TTC25O174K+-0.05% |
RNCF1210ATE174K | Fixed Resistor, Thin Film, 0.33W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E174KATD vs RNCF1210ATE174K |
SF10U1743AALQ | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E174KATD vs SF10U1743AALQ |
RN73H2ETTD1743A25 | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E174KATD vs RN73H2ETTD1743A25 |
RN732ELTE1743A25 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E174KATD vs RN732ELTE1743A25 |
PRC1210TC25O174K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 174000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RP73F2E174KATD vs PRC1210TC25O174K+-0.1% |