Datasheets
RP73F2E15K8FTDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.3W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210

Part Details for RP73F2E15K8FTDF by TE Connectivity

Overview of RP73F2E15K8FTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73F2E15K8FTDF

RP73F2E15K8FTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F2E15K8FTDF Part Data Attributes

RP73F2E15K8FTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F2E15K8FTDF TE Connectivity Fixed Resistor, Thin Film, 0.3W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 15800 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RP73F2E15K8FTDF

This table gives cross-reference parts and alternative options found for RP73F2E15K8FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E15K8FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73H2ETTE1582F25 Fixed Resistor, Metal Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73F2E15K8FTDF vs RN73H2ETTE1582F25
TP0725F1582R5E Fixed Resistor, Thin Film, 0.333W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RP73F2E15K8FTDF vs TP0725F1582R5E
RTX121582FDP3 Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RP73F2E15K8FTDF vs RTX121582FDP3
RTX121582FDP2 Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RP73F2E15K8FTDF vs RTX121582FDP2
RTX121582FDP4 Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RP73F2E15K8FTDF vs RTX121582FDP4
WF10U1582FTLQ Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RP73F2E15K8FTDF vs WF10U1582FTLQ
WF10U1582FTL Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE Walsin Technology Corporation RP73F2E15K8FTDF vs WF10U1582FTL
HPTF1210-UE-1582FT Fixed Resistor, Thin Film, 0.33W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RP73F2E15K8FTDF vs HPTF1210-UE-1582FT
TP0725F1582R4E Fixed Resistor, Thin Film, 0.333W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RP73F2E15K8FTDF vs TP0725F1582R4E
RN732ETTDD1582F25 Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73F2E15K8FTDF vs RN732ETTDD1582F25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F2E15K8FTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F2E15K8FTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F2E15K8FTDF would you like to use for your alert(s)?
  • Please alert me when RP73F2E15K8FTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F2E15K8FTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F2E15K8FTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F2E15K8FTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F2E15K8FTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F2E15K8FTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: