Part Details for RP73F2E15K8FTDF by TE Connectivity
Overview of RP73F2E15K8FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E15K8FTDF
RP73F2E15K8FTDF CAD Models
RP73F2E15K8FTDF Part Data Attributes
|
RP73F2E15K8FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E15K8FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E15K8FTDF
This table gives cross-reference parts and alternative options found for RP73F2E15K8FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E15K8FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTE1582F25 | Fixed Resistor, Metal Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E15K8FTDF vs RN73H2ETTE1582F25 |
TP0725F1582R5E | Fixed Resistor, Thin Film, 0.333W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E15K8FTDF vs TP0725F1582R5E |
RTX121582FDP3 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E15K8FTDF vs RTX121582FDP3 |
RTX121582FDP2 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E15K8FTDF vs RTX121582FDP2 |
RTX121582FDP4 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E15K8FTDF vs RTX121582FDP4 |
WF10U1582FTLQ | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E15K8FTDF vs WF10U1582FTLQ |
WF10U1582FTL | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E15K8FTDF vs WF10U1582FTL |
HPTF1210-UE-1582FT | Fixed Resistor, Thin Film, 0.33W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73F2E15K8FTDF vs HPTF1210-UE-1582FT |
TP0725F1582R4E | Fixed Resistor, Thin Film, 0.333W, 15800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E15K8FTDF vs TP0725F1582R4E |
RN732ETTDD1582F25 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E15K8FTDF vs RN732ETTDD1582F25 |