Part Details for RP73F2E130RDTG by TE Connectivity
Overview of RP73F2E130RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E130RDTG
RP73F2E130RDTG CAD Models
RP73F2E130RDTG Part Data Attributes
|
RP73F2E130RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E130RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E130RDTG
This table gives cross-reference parts and alternative options found for RP73F2E130RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E130RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725D1300T4E | Fixed Resistor, Thin Film, 0.333W, 130ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E130RDTG vs TP0725D1300T4E |
RP73F2E130RDTDF | Fixed Resistor, Thin Film, 0.3W, 130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E130RDTG vs RP73F2E130RDTDF |
WF10U1300DTLQ | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E130RDTG vs WF10U1300DTLQ |
RTX121300DDP4 | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E130RDTG vs RTX121300DDP4 |
RTW30D1210D1300-RG70 | Fixed Resistor, Thin Film, 0.333W, 130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E130RDTG vs RTW30D1210D1300-RG70 |
WF10U1300DVLQ | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E130RDTG vs WF10U1300DVLQ |
RTX121300DDTP | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E130RDTG vs RTX121300DDTP |
TP0725D1300R5E | Fixed Resistor, Thin Film, 0.333W, 130ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E130RDTG vs TP0725D1300R5E |
TP0725D1300RCE | Fixed Resistor, Thin Film, 0.333W, 130ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E130RDTG vs TP0725D1300RCE |
TP0725D1300T5E | Fixed Resistor, Thin Film, 0.333W, 130ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E130RDTG vs TP0725D1300T5E |