Part Details for RP73F2E12RATG by TE Connectivity
Overview of RP73F2E12RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E12RATG
RP73F2E12RATG CAD Models
RP73F2E12RATG Part Data Attributes
|
RP73F2E12RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E12RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E12RATG
This table gives cross-reference parts and alternative options found for RP73F2E12RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E12RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E12RATDF | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E12RATG vs RP73F2E12RATDF |
RT1210BRD1312R0 | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RP73F2E12RATG vs RT1210BRD1312R0 |
RNCF1210BKE12R0 | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E12RATG vs RNCF1210BKE12R0 |
WF10U12R0ATL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E12RATG vs WF10U12R0ATL |
RP73F2E12RATDG | Fixed Resistor, Thin Film, 0.3W, 12ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E12RATG vs RP73F2E12RATDG |
AR13ATCO0120 | Fixed Resistor, Thin Film, 0.3333W, 12ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E12RATG vs AR13ATCO0120 |
NTRA20HB12R0CTRQYF | Fixed Resistor, Thin Film, 0.33W, 12ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E12RATG vs NTRA20HB12R0CTRQYF |
PRC1210TTC2512R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E12RATG vs PRC1210TTC2512R+/-0.1% |
WF10U12R0BTL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E12RATG vs WF10U12R0BTL |
RTX1212R0BDTP | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E12RATG vs RTX1212R0BDTP |