Part Details for RP73F2B9R31DTG by TE Connectivity
Overview of RP73F2B9R31DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B9R31DTG
RP73F2B9R31DTG CAD Models
RP73F2B9R31DTG Part Data Attributes
|
RP73F2B9R31DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B9R31DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B9R31DTG
This table gives cross-reference parts and alternative options found for RP73F2B9R31DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B9R31DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD079R31L | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B9R31DTG vs RT1206DRD079R31L |
RP73F2B9R31DTDF | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B9R31DTG vs RP73F2B9R31DTDF |
AR06DTCV9R31 | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B9R31DTG vs AR06DTCV9R31 |
AR06DPC3V9R31 | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B9R31DTG vs AR06DPC3V9R31 |
WF12R9R31DALQ | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B9R31DTG vs WF12R9R31DALQ |
RNCF1206DTE9R31 | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B9R31DTG vs RNCF1206DTE9R31 |
WF12R9R31DTLQ | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B9R31DTG vs WF12R9R31DTLQ |
RP73F2B9R31DTN | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RP73F2B9R31DTG vs RP73F2B9R31DTN |
TP0625D931KRCE | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B9R31DTG vs TP0625D931KRCE |
RT1206DRD139R31L | Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B9R31DTG vs RT1206DRD139R31L |