Part Details for RP73F2B95R3DTDG by TE Connectivity
Overview of RP73F2B95R3DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B95R3DTDG
RP73F2B95R3DTDG CAD Models
RP73F2B95R3DTDG Part Data Attributes
|
RP73F2B95R3DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B95R3DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B95R3DTDG
This table gives cross-reference parts and alternative options found for RP73F2B95R3DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B95R3DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UE-95R3DT | Fixed Resistor, Thin Film, 0.33W, 95.3ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B95R3DTDG vs HPTF1206-UE-95R3DT |
NTRH13D95R3CTRF | Fixed Resistor, Thin Film, 0.333W, 95.3ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B95R3DTDG vs NTRH13D95R3CTRF |
TP0625D953JT4E | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B95R3DTDG vs TP0625D953JT4E |
AR06DTCO95R3N | Fixed Resistor, Thin Film, 0.333W, 95.3ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B95R3DTDG vs AR06DTCO95R3N |
NTRA12HD95R3CTRQYF | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B95R3DTDG vs NTRA12HD95R3CTRQYF |
AR06DPC3V95R3 | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B95R3DTDG vs AR06DPC3V95R3 |
TP0625D953JR5E | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B95R3DTDG vs TP0625D953JR5E |
RT1206DRD1395R3L | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B95R3DTDG vs RT1206DRD1395R3L |
RT1206DRD1095R3L | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F2B95R3DTDG vs RT1206DRD1095R3L |
PR06DTCV95R3 | Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B95R3DTDG vs PR06DTCV95R3 |