Part Details for RP73F2B8K45FTG by TE Connectivity
Overview of RP73F2B8K45FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B8K45FTG
RP73F2B8K45FTG CAD Models
RP73F2B8K45FTG Part Data Attributes
|
RP73F2B8K45FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B8K45FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B8K45FTG
This table gives cross-reference parts and alternative options found for RP73F2B8K45FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B8K45FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R8451FTLQ | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B8K45FTG vs WF12R8451FTLQ |
AR06FBCO8451 | Fixed Resistor, Thin Film, 0.3333W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B8K45FTG vs AR06FBCO8451 |
CRT1206-FY-8451ELF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2B8K45FTG vs CRT1206-FY-8451ELF |
NTRH12F8451CTRF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B8K45FTG vs NTRH12F8451CTRF |
HPTF1206-UE-8451FT | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B8K45FTG vs HPTF1206-UE-8451FT |
RNCF1206FKE8K45 | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B8K45FTG vs RNCF1206FKE8K45 |
NTRA12HF8451CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B8K45FTG vs NTRA12HF8451CTR1KQYF |
NTRH13F8451CTRF | Fixed Resistor, Thin Film, 0.333W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B8K45FTG vs NTRH13F8451CTRF |
TP0625F8451TCE | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B8K45FTG vs TP0625F8451TCE |
RTX068451FDP4 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B8K45FTG vs RTX068451FDP4 |