Part Details for RP73F2B820KATD by TE Connectivity
Overview of RP73F2B820KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B820KATD
RP73F2B820KATD CAD Models
RP73F2B820KATD Part Data Attributes
|
RP73F2B820KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B820KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B820KATD
This table gives cross-reference parts and alternative options found for RP73F2B820KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B820KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE820K | Fixed Resistor, Thin Film, 0.33W, 820000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B820KATD vs RNCF1206BTE820K |
RTX068203BDP4 | Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B820KATD vs RTX068203BDP4 |
WF12R8203AALQ | Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B820KATD vs WF12R8203AALQ |
WF12R8203ATL | Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RP73F2B820KATD vs WF12R8203ATL |
ERA8KEB8203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RP73F2B820KATD vs ERA8KEB8203V |
239065148204L | Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73F2B820KATD vs 239065148204L |
AR06ATCO8203 | Fixed Resistor, Thin Film, 0.3333W, 820000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B820KATD vs AR06ATCO8203 |
AR06BTCV8203 | Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B820KATD vs AR06BTCV8203 |
AR06BTCO8203N | Fixed Resistor, Thin Film, 0.333W, 820000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B820KATD vs AR06BTCO8203N |
AR06ATCV8203N | Fixed Resistor, Thin Film, 0.25W, 820000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B820KATD vs AR06ATCV8203N |