Datasheets
RP73F2B53K6DTN by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206

Part Details for RP73F2B53K6DTN by TE Connectivity

Overview of RP73F2B53K6DTN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RP73F2B53K6DTN

RP73F2B53K6DTN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F2B53K6DTN Part Data Attributes

RP73F2B53K6DTN TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F2B53K6DTN TE Connectivity Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 53600 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RP73F2B53K6DTN

This table gives cross-reference parts and alternative options found for RP73F2B53K6DTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B53K6DTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF12R5362DTL Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73F2B53K6DTN vs SF12R5362DTL
WF12R5362DTL Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RP73F2B53K6DTN vs WF12R5362DTL
239061165363L Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73F2B53K6DTN vs 239061165363L
SF12R5362DTLA Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73F2B53K6DTN vs SF12R5362DTLA
SF12R5362DTLQ Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73F2B53K6DTN vs SF12R5362DTLQ
AR06DPC3V5362 Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RP73F2B53K6DTN vs AR06DPC3V5362
WF12R5362DTLQ Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73F2B53K6DTN vs WF12R5362DTLQ
RTX065362DDP2 Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ralec RP73F2B53K6DTN vs RTX065362DDP2
TP0625D5362R4E Fixed Resistor, Thin Film, 0.25W, 53600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RP73F2B53K6DTN vs TP0625D5362R4E
RNCF1206DTE53K6 Fixed Resistor, Thin Film, 0.33W, 53600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73F2B53K6DTN vs RNCF1206DTE53K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F2B53K6DTN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F2B53K6DTN by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F2B53K6DTN would you like to use for your alert(s)?
  • Please alert me when RP73F2B53K6DTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F2B53K6DTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F2B53K6DTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F2B53K6DTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F2B53K6DTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F2B53K6DTN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: