Part Details for RP73F2B51K1DTDF by TE Connectivity
Overview of RP73F2B51K1DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B51K1DTDF
RP73F2B51K1DTDF CAD Models
RP73F2B51K1DTDF Part Data Attributes
|
RP73F2B51K1DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B51K1DTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B51K1DTDF
This table gives cross-reference parts and alternative options found for RP73F2B51K1DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B51K1DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX065112DDP3 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B51K1DTDF vs RTX065112DDP3 |
RTX065112DDP4 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B51K1DTDF vs RTX065112DDP4 |
RP73F2B51K1DTDG | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B51K1DTDF vs RP73F2B51K1DTDG |
RT1206DRD1351K1L | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B51K1DTDF vs RT1206DRD1351K1L |
RNCH1206DKE51K1 | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B51K1DTDF vs RNCH1206DKE51K1 |
CAR120651.1KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B51K1DTDF vs CAR120651.1KOHMS0.5%25PPMHP |
AR06DTCV5112 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B51K1DTDF vs AR06DTCV5112 |
TP0625D5112R4E | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B51K1DTDF vs TP0625D5112R4E |
AR06DBCV5112N | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B51K1DTDF vs AR06DBCV5112N |
TP0625D5112R5E | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B51K1DTDF vs TP0625D5112R5E |