Part Details for RP73F2B4K32DTG by TE Connectivity
Overview of RP73F2B4K32DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B4K32DTG
RP73F2B4K32DTG CAD Models
RP73F2B4K32DTG Part Data Attributes
|
RP73F2B4K32DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B4K32DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B4K32DTG
This table gives cross-reference parts and alternative options found for RP73F2B4K32DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B4K32DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206DKE4K32 | Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B4K32DTG vs RNCH1206DKE4K32 |
AR06DBCO4321N | Fixed Resistor, Thin Film, 0.333W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B4K32DTG vs AR06DBCO4321N |
239065164322L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73F2B4K32DTG vs 239065164322L |
RP73PF2B4K32DTDF | Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B4K32DTG vs RP73PF2B4K32DTDF |
AR06DTCV4321 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B4K32DTG vs AR06DTCV4321 |
RT1206DRD104K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F2B4K32DTG vs RT1206DRD104K32L |
CAR12064.32KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B4K32DTG vs CAR12064.32KOHMS0.5%25PPMHP |
AR06DPC3V4321N | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B4K32DTG vs AR06DPC3V4321N |
AR06DTCO4321N | Fixed Resistor, Thin Film, 0.333W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B4K32DTG vs AR06DTCO4321N |
RT1206DRD074K32L | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B4K32DTG vs RT1206DRD074K32L |