Part Details for RP73F2B432RFTG by TE Connectivity
Overview of RP73F2B432RFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B432RFTG
RP73F2B432RFTG CAD Models
RP73F2B432RFTG Part Data Attributes
|
RP73F2B432RFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B432RFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B432RFTG
This table gives cross-reference parts and alternative options found for RP73F2B432RFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B432RFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2B432RFTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73F2B432RFTG vs RP73F2B432RFTDF |
SF12R4320FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B432RFTG vs SF12R4320FTLQ |
SF12R4320FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B432RFTG vs SF12R4320FTL |
RP73F2B432RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RP73F2B432RFTG vs RP73F2B432RFTD |
TP0625F4320T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RP73F2B432RFTG vs TP0625F4320T5E |
RTX064320FDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RP73F2B432RFTG vs RTX064320FDP3 |
NTRH13F4320CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RP73F2B432RFTG vs NTRH13F4320CTRF |
RT1206FRD10432RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RP73F2B432RFTG vs RT1206FRD10432RL |
RTX064320FDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RP73F2B432RFTG vs RTX064320FDP2 |
RP73F2B432RFTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | RP73F2B432RFTG vs RP73F2B432RFTN |