Part Details for RP73F2B430RATG by TE Connectivity
Overview of RP73F2B430RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B430RATG
RP73F2B430RATG CAD Models
RP73F2B430RATG Part Data Attributes
|
RP73F2B430RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B430RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B430RATG
This table gives cross-reference parts and alternative options found for RP73F2B430RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B430RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B430RBTD | Fixed Resistor, Thin Film, 0.33W, 430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B430RATG vs RP73PF2B430RBTD |
NTRA12HB4300CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B430RATG vs NTRA12HB4300CTR1KQYF |
RN73H2BTTD4300A25 | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B430RATG vs RN73H2BTTD4300A25 |
AR06ABCV4300N | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B430RATG vs AR06ABCV4300N |
CRT1206-BY-4300EST | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B430RATG vs CRT1206-BY-4300EST |
AR06BBCV4300N | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B430RATG vs AR06BBCV4300N |
RNCF1206ATE430R | Fixed Resistor, Thin Film, 0.33W, 430ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B430RATG vs RNCF1206ATE430R |
RP73F2B430RBTD | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B430RATG vs RP73F2B430RBTD |
RNCF1206AKE430R | Fixed Resistor, Thin Film, 0.33W, 430ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B430RATG vs RNCF1206AKE430R |
NTRH12A4300CTRF | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B430RATG vs NTRH12A4300CTRF |