Part Details for RP73F2B332KDTG by TE Connectivity
Overview of RP73F2B332KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B332KDTG
RP73F2B332KDTG CAD Models
RP73F2B332KDTG Part Data Attributes
|
RP73F2B332KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B332KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B332KDTG
This table gives cross-reference parts and alternative options found for RP73F2B332KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B332KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD07332KL | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B332KDTG vs RT1206DRD07332KL |
RNCH1206DTE332K | Fixed Resistor, Thin Film, 0.33W, 332000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B332KDTG vs RNCH1206DTE332K |
SF12R3323DTLA | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B332KDTG vs SF12R3323DTLA |
RP73F2B332KDTDF | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B332KDTG vs RP73F2B332KDTDF |
CRT1206-DY-3323ELF | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B332KDTG vs CRT1206-DY-3323ELF |
SF12R3323DTLQ | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B332KDTG vs SF12R3323DTLQ |
NTRH13D3323CTRF | Fixed Resistor, Thin Film, 0.333W, 332000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B332KDTG vs NTRH13D3323CTRF |
RTX063323DDP3 | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B332KDTG vs RTX063323DDP3 |
RTX063323DDTP | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B332KDTG vs RTX063323DDTP |
TP0625D3323T5E | Fixed Resistor, Thin Film, 0.25W, 332000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B332KDTG vs TP0625D3323T5E |