Part Details for RP73F2B300KDTG by TE Connectivity
Overview of RP73F2B300KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B300KDTG
RP73F2B300KDTG CAD Models
RP73F2B300KDTG Part Data Attributes
|
RP73F2B300KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B300KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B300KDTG
This table gives cross-reference parts and alternative options found for RP73F2B300KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B300KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD13300KL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B300KDTG vs RT1206DRD13300KL |
WF12R3003DTL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B300KDTG vs WF12R3003DTL |
NTRH13D3003CTRF | Fixed Resistor, Thin Film, 0.333W, 300000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B300KDTG vs NTRH13D3003CTRF |
NTRA12HD3003CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B300KDTG vs NTRA12HD3003CTR1KQYF |
AR06DBCO3003N | Fixed Resistor, Thin Film, 0.333W, 300000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B300KDTG vs AR06DBCO3003N |
RP73F2B300KDTDG | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B300KDTG vs RP73F2B300KDTDG |
RNCH1206DTE300K | Fixed Resistor, Thin Film, 0.33W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B300KDTG vs RNCH1206DTE300K |
SF12R3003DTLA | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B300KDTG vs SF12R3003DTLA |
SF12R3003DTLQ | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B300KDTG vs SF12R3003DTLQ |
RP73F2B300KDTDF | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B300KDTG vs RP73F2B300KDTDF |