Part Details for RP73F2B2K61BTN by TE Connectivity
Overview of RP73F2B2K61BTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B2K61BTN
RP73F2B2K61BTN CAD Models
RP73F2B2K61BTN Part Data Attributes
|
RP73F2B2K61BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B2K61BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B2K61BTN
This table gives cross-reference parts and alternative options found for RP73F2B2K61BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B2K61BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD072K61L | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B2K61BTN vs RT1206BRD072K61L |
RNCF1206BTE2K61 | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B2K61BTN vs RNCF1206BTE2K61 |
AR06ATCV2611N | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B2K61BTN vs AR06ATCV2611N |
HPTF1206-UE-2611BT | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B2K61BTN vs HPTF1206-UE-2611BT |
CAR12062.61KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B2K61BTN vs CAR12062.61KOHMS0.1%25PPMHP |
HPTF1206-UE-2611AT | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B2K61BTN vs HPTF1206-UE-2611AT |
RP73PF2B2K61BTDF | Fixed Resistor, Thin Film, 0.33W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B2K61BTN vs RP73PF2B2K61BTDF |
AR06ABCO2611N | Fixed Resistor, Thin Film, 0.333W, 2610ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B2K61BTN vs AR06ABCO2611N |
SF12R2611BTLA | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B2K61BTN vs SF12R2611BTLA |
RTX062611BDP3 | Fixed Resistor, Thin Film, 0.25W, 2610ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B2K61BTN vs RTX062611BDP3 |