Part Details for RP73F2B2K2ATDF by TE Connectivity
Overview of RP73F2B2K2ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B2K2ATDF
RP73F2B2K2ATDF CAD Models
RP73F2B2K2ATDF Part Data Attributes
|
RP73F2B2K2ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B2K2ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B2K2ATDF
This table gives cross-reference parts and alternative options found for RP73F2B2K2ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B2K2ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATCV2201 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B2K2ATDF vs AR06ATCV2201 |
RP73F2B2K2ATD | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B2K2ATDF vs RP73F2B2K2ATD |
RNCF1206BTE2K20 | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B2K2ATDF vs RNCF1206BTE2K20 |
RN73H2BTTD2201B25 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2B2K2ATDF vs RN73H2BTTD2201B25 |
RP73F2B2K2ATG | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B2K2ATDF vs RP73F2B2K2ATG |
SF12R2201BALQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B2K2ATDF vs SF12R2201BALQ |
WF12R2201BTL | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B2K2ATDF vs WF12R2201BTL |
AR06BBCV2201N | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B2K2ATDF vs AR06BBCV2201N |
RP73F2B2K2BTG | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B2K2ATDF vs RP73F2B2K2BTG |
SF12R2201ATLA | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B2K2ATDF vs SF12R2201ATLA |