Part Details for RP73F2B280KBTG by TE Connectivity
Overview of RP73F2B280KBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B280KBTG
RP73F2B280KBTG CAD Models
RP73F2B280KBTG Part Data Attributes
|
RP73F2B280KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B280KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B280KBTG
This table gives cross-reference parts and alternative options found for RP73F2B280KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B280KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R2803AALQ | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B280KBTG vs WF12R2803AALQ |
RTX062803BDP3 | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B280KBTG vs RTX062803BDP3 |
SF12R2803BTLA | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B280KBTG vs SF12R2803BTLA |
WF12R2803BTLQ | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B280KBTG vs WF12R2803BTLQ |
CRT1206-BY-2803EST | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B280KBTG vs CRT1206-BY-2803EST |
RP73F2B280KBTDG | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B280KBTG vs RP73F2B280KBTDG |
CRT1206-BY-2803ELF | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2B280KBTG vs CRT1206-BY-2803ELF |
RN73H2BTTE2803A25 | Fixed Resistor, Metal Film, 0.25W, 280000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B280KBTG vs RN73H2BTTE2803A25 |
RT1206WRD13280KL | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B280KBTG vs RT1206WRD13280KL |
RTW30D1206A2803-RG70 | Fixed Resistor, Thin Film, 0.333W, 280000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73F2B280KBTG vs RTW30D1206A2803-RG70 |