Part Details for RP73F2B270RBTG by TE Connectivity
Overview of RP73F2B270RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B270RBTG
RP73F2B270RBTG CAD Models
RP73F2B270RBTG Part Data Attributes
|
RP73F2B270RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B270RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B270RBTG
This table gives cross-reference parts and alternative options found for RP73F2B270RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B270RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABCV2700N | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B270RBTG vs AR06ABCV2700N |
RN73H2BTTD2700B25 | Fixed Resistor, Metal Film, 0.25W, 270ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2B270RBTG vs RN73H2BTTD2700B25 |
AR06BBCV2700N | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B270RBTG vs AR06BBCV2700N |
NTRH12B2700CTRF | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B270RBTG vs NTRH12B2700CTRF |
RT1206BRD07270RL | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B270RBTG vs RT1206BRD07270RL |
AR06BTCO2700N | Fixed Resistor, Thin Film, 0.333W, 270ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B270RBTG vs AR06BTCO2700N |
RP73F2B270RATD | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B270RBTG vs RP73F2B270RATD |
NTRA12HA2700CTRQYF | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B270RBTG vs NTRA12HA2700CTRQYF |
SF12R2700BTL | Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B270RBTG vs SF12R2700BTL |
AR06ATCO2700N | Fixed Resistor, Thin Film, 0.333W, 270ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B270RBTG vs AR06ATCO2700N |