Part Details for RP73F2B240KBTDG by TE Connectivity
Overview of RP73F2B240KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B240KBTDG
RP73F2B240KBTDG CAD Models
RP73F2B240KBTDG Part Data Attributes
|
RP73F2B240KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B240KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B240KBTDG
This table gives cross-reference parts and alternative options found for RP73F2B240KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B240KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE2403B25 | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2B240KBTDG vs RN73H2BTTE2403B25 |
RP73PF2B240KBTDF | Fixed Resistor, Thin Film, 0.33W, 240000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B240KBTDG vs RP73PF2B240KBTDF |
NTRH13A2403CTRF | Fixed Resistor, Thin Film, 0.333W, 240000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B240KBTDG vs NTRH13A2403CTRF |
WF12R2403BALQ | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B240KBTDG vs WF12R2403BALQ |
RP73PF2B240KBTG | Fixed Resistor, Thin Film, 0.33W, 240000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B240KBTDG vs RP73PF2B240KBTG |
RTX062403BDP4 | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B240KBTDG vs RTX062403BDP4 |
WF12R2403BTL | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 240000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B240KBTDG vs WF12R2403BTL |
CAR1206240KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B240KBTDG vs CAR1206240KOHMS0.05%25PPMHP |
AR06BTRC3V2403N | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B240KBTDG vs AR06BTRC3V2403N |
RP73F2B240KATDF | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B240KBTDG vs RP73F2B240KATDF |