Part Details for RP73F2B1K2ATG by TE Connectivity
Overview of RP73F2B1K2ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B1K2ATG
RP73F2B1K2ATG CAD Models
RP73F2B1K2ATG Part Data Attributes
|
RP73F2B1K2ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B1K2ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B1K2ATG
This table gives cross-reference parts and alternative options found for RP73F2B1K2ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B1K2ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1201A25 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B1K2ATG vs RN73H2BTTE1201A25 |
RP73F2B1K2ATDF | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B1K2ATG vs RP73F2B1K2ATDF |
RP73PF2B1K2BTDF | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B1K2ATG vs RP73PF2B1K2BTDF |
AR06BBCV1201 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B1K2ATG vs AR06BBCV1201 |
RTW30D1206A1201-RG70 | Fixed Resistor, Thin Film, 0.333W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73F2B1K2ATG vs RTW30D1206A1201-RG70 |
HPTF1206-TE-1201AT | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B1K2ATG vs HPTF1206-TE-1201AT |
RT1206WRD071K2L | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B1K2ATG vs RT1206WRD071K2L |
WF12R1201BTL | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B1K2ATG vs WF12R1201BTL |
RP73F2B1K2BTN | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RP73F2B1K2ATG vs RP73F2B1K2BTN |
RTX061201BDP4 | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B1K2ATG vs RTX061201BDP4 |