Part Details for RP73F2A4K7ATDF by TE Connectivity
Overview of RP73F2A4K7ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A4K7ATDF
RP73F2A4K7ATDF CAD Models
RP73F2A4K7ATDF Part Data Attributes
|
RP73F2A4K7ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A4K7ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A4K7ATDF
This table gives cross-reference parts and alternative options found for RP73F2A4K7ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A4K7ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A4K7ATDG | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A4K7ATDF vs RP73F2A4K7ATDG |
RP73F2A4K7ATD | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A4K7ATDF vs RP73F2A4K7ATD |
CRT0805-BY-4701ELF | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A4K7ATDF vs CRT0805-BY-4701ELF |
RP73F2A4K7BTDG | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A4K7ATDF vs RP73F2A4K7BTDG |
TC0525B4701T5G | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A4K7ATDF vs TC0525B4701T5G |
AR05BPC3W4701N | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A4K7ATDF vs AR05BPC3W4701N |
CRT0805-AY-4701EAS | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A4K7ATDF vs CRT0805-AY-4701EAS |