Part Details for RP73F2A309KATG by TE Connectivity
Overview of RP73F2A309KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A309KATG
RP73F2A309KATG CAD Models
RP73F2A309KATG Part Data Attributes
|
RP73F2A309KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A309KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A309KATG
This table gives cross-reference parts and alternative options found for RP73F2A309KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A309KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-3093ELF | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2A309KATG vs CRT0805-BY-3093ELF |
RTW12D0805B3093-RG70 | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73F2A309KATG vs RTW12D0805B3093-RG70 |
AR05ABCW3093 | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73F2A309KATG vs AR05ABCW3093 |
NTRA10HB3093CTRQYF | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A309KATG vs NTRA10HB3093CTRQYF |
TP0525B3093RCE | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A309KATG vs TP0525B3093RCE |
CAR0805309KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RP73F2A309KATG vs CAR0805309KOHMS0.1%25PPMHP |
AR05BPC3W3093N | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A309KATG vs AR05BPC3W3093N |
RP73F2A309KATDF | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A309KATG vs RP73F2A309KATDF |
AR05BTRC3W3093N | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A309KATG vs AR05BTRC3W3093N |
TP0525B3093T4E | Fixed Resistor, Thin Film, 0.125W, 309000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A309KATG vs TP0525B3093T4E |