Part Details for RP73F2A300KATDF by TE Connectivity
Overview of RP73F2A300KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A300KATDF
RP73F2A300KATDF CAD Models
RP73F2A300KATDF Part Data Attributes
|
RP73F2A300KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A300KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A300KATDF
This table gives cross-reference parts and alternative options found for RP73F2A300KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A300KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-3003EAS | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A300KATDF vs CRT0805-BY-3003EAS |
RTW12D0805A3003-RG70 | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73F2A300KATDF vs RTW12D0805A3003-RG70 |
CRT0805-BY-3003ELF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2A300KATDF vs CRT0805-BY-3003ELF |
AR05ABCW3003N | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73F2A300KATDF vs AR05ABCW3003N |
NTRA10HB3003CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A300KATDF vs NTRA10HB3003CTR1KQYF |
AR05ATCW3003N | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73F2A300KATDF vs AR05ATCW3003N |
RP73F2A300KBTDG | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A300KATDF vs RP73F2A300KBTDG |
NTRH10A3003CTRF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73F2A300KATDF vs NTRH10A3003CTRF |
NTRH10B3003CTRF | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A300KATDF vs NTRH10B3003CTRF |
AR05BTCW3003 | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73F2A300KATDF vs AR05BTCW3003 |