Part Details for RP73F2A27RDTG by TE Connectivity
Overview of RP73F2A27RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A27RDTG
RP73F2A27RDTG CAD Models
RP73F2A27RDTG Part Data Attributes
|
RP73F2A27RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A27RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A27RDTG
This table gives cross-reference parts and alternative options found for RP73F2A27RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A27RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DBCW0270 | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73F2A27RDTG vs AR05DBCW0270 |
CRT0805-DY-27R0ELF | Fixed Resistor, Thin Film, 0.125W, 27ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2A27RDTG vs CRT0805-DY-27R0ELF |
NTRA10HD27R0CTRQYF | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A27RDTG vs NTRA10HD27R0CTRQYF |
NTRH10D27R0CTRF | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A27RDTG vs NTRH10D27R0CTRF |
AR05DBCW0270N | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73F2A27RDTG vs AR05DBCW0270N |
RP73F2A27RDTDG | Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A27RDTG vs RP73F2A27RDTDG |