Part Details for RP73F2A20RBTN by TE Connectivity
Overview of RP73F2A20RBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A20RBTN
RP73F2A20RBTN CAD Models
RP73F2A20RBTN Part Data Attributes
|
RP73F2A20RBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A20RBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A20RBTN
This table gives cross-reference parts and alternative options found for RP73F2A20RBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A20RBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0520R0BDP3 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RP73F2A20RBTN vs RTX0520R0BDP3 |
RN73H2ATTD20R0B25 | Fixed Resistor, Metal Film, 0.125W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A20RBTN vs RN73H2ATTD20R0B25 |
SF08R20R0BTL | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A20RBTN vs SF08R20R0BTL |
RTX0520R0BDP4 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RP73F2A20RBTN vs RTX0520R0BDP4 |
RN73H2ATTE20R0B25 | Fixed Resistor, Metal Film, 0.125W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A20RBTN vs RN73H2ATTE20R0B25 |
RT0805WRD0720RL | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73F2A20RBTN vs RT0805WRD0720RL |
SF08R20R0BTLA | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A20RBTN vs SF08R20R0BTLA |
SF08R20R0BTLQ | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A20RBTN vs SF08R20R0BTLQ |
RN732ALTD20R0B25 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73F2A20RBTN vs RN732ALTD20R0B25 |
RTX0520R0BDP2 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RP73F2A20RBTN vs RTX0520R0BDP2 |