Part Details for RP73F2A1K4BTDG by TE Connectivity
Overview of RP73F2A1K4BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A1K4BTDG
RP73F2A1K4BTDG CAD Models
RP73F2A1K4BTDG Part Data Attributes
|
RP73F2A1K4BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A1K4BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A1K4BTDG
This table gives cross-reference parts and alternative options found for RP73F2A1K4BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A1K4BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2A1K4BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0805, CHIP | RP73F2A1K4BTDG vs RP73F2A1K4BTD |
RTW12D0805A1401-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A1K4BTDG vs RTW12D0805A1401-RG70 |
CRT0805-BY-1401EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A1K4BTDG vs CRT0805-BY-1401EAS |
RP73F2A1K4ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A1K4BTDG vs RP73F2A1K4ATG |
TC0525B1401T5G | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A1K4BTDG vs TC0525B1401T5G |
AR05ATCW1401 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A1K4BTDG vs AR05ATCW1401 |
HPTF0805-RE-1401AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A1K4BTDG vs HPTF0805-RE-1401AT |
RP73F2A1K4BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A1K4BTDG vs RP73F2A1K4BTDF |
RP73F2A1K4BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A1K4BTDG vs RP73F2A1K4BTG |
CAR08051.4KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RP73F2A1K4BTDG vs CAR08051.4KOHMS0.1%25PPMHP |