RP73F2A16K9BTN
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805

Overview of RP73F2A16K9BTN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP73F2A16K9BTN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F2A16K9BTN by TE Connectivity

RP73F2A16K9BTN
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
16900 Ω
Resistor Type
FIXED RESISTOR
Series
RP73(2A,25/50TC,B)
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RP73F2A16K9BTN
    TE Connectivity
    Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
    VS

Alternate Parts for RP73F2A16K9BTN

This table gives cross-reference parts and alternative options found for RP73F2A16K9BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A16K9BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805BRD0716K9L Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RP73F2A16K9BTN vs RT0805BRD0716K9L
RN732ALTD1692A25 Fixed Resistor, Thin Film, 0.1W, 16900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RP73F2A16K9BTN vs RN732ALTD1692A25
SF08R1692ATLA Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RP73F2A16K9BTN vs SF08R1692ATLA
RN10B1692CT-LF Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics RP73F2A16K9BTN vs RN10B1692CT-LF
RTX051692BDP3 Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec RP73F2A16K9BTN vs RTX051692BDP3
239060141693L Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RP73F2A16K9BTN vs 239060141693L
AMF080516K90.05%25PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RP73F2A16K9BTN vs AMF080516K90.05%25PPM/KKP10
RN732ATTED1692B25 Fixed Resistor, Thin Film, 0.1W, 16900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RP73F2A16K9BTN vs RN732ATTED1692B25
RT0805BRD1016K9L Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RP73F2A16K9BTN vs RT0805BRD1016K9L
RT0805BCD16K9 Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 YAGEO Corporation RP73F2A16K9BTN vs RT0805BCD16K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F2A16K9BTN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F2A16K9BTN by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F2A16K9BTN would you like to use for your alert(s)?
  • Please alert me when RP73F2A16K9BTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F2A16K9BTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F2A16K9BTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F2A16K9BTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F2A16K9BTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F2A16K9BTN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: