Part Details for RP73F2A150KBTDG by TE Connectivity
Overview of RP73F2A150KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A150KBTDG
RP73F2A150KBTDG CAD Models
RP73F2A150KBTDG Part Data Attributes
|
RP73F2A150KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A150KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A150KBTDG
This table gives cross-reference parts and alternative options found for RP73F2A150KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A150KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ABCW1503N | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73F2A150KBTDG vs AR05ABCW1503N |
NTRH10B1503CTRF | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A150KBTDG vs NTRH10B1503CTRF |
AR05BTRC3W1503N | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A150KBTDG vs AR05BTRC3W1503N |
RP73F2A150KBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RP73F2A150KBTDG vs RP73F2A150KBTD |
RP73F2A150KBTDF | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A150KBTDG vs RP73F2A150KBTDF |
AR05BTRC3W1503 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A150KBTDG vs AR05BTRC3W1503 |
CRT0805-AY-1503ELF | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2A150KBTDG vs CRT0805-AY-1503ELF |
NTRA10HB1503CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A150KBTDG vs NTRA10HB1503CTR1KQYF |
TP0525B1503RCE | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A150KBTDG vs TP0525B1503RCE |
CRT0805-BY-1503ELF | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A150KBTDG vs CRT0805-BY-1503ELF |