Part Details for RP73F1J9K09BTD by TE Connectivity
Overview of RP73F1J9K09BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J9K09BTD
RP73F1J9K09BTD CAD Models
RP73F1J9K09BTD Part Data Attributes
|
RP73F1J9K09BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J9K09BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 9090ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J9K09BTD
This table gives cross-reference parts and alternative options found for RP73F1J9K09BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J9K09BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-9091-BB25Q | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J9K09BTD vs BLU0603ER-9091-BB25Q |
RP73F1J9K09ATG | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J9K09BTD vs RP73F1J9K09ATG |
AMF06039K090.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J9K09BTD vs AMF06039K090.05%25PPM/KNP20 |
RT0603WRD139K09 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RP73F1J9K09BTD vs RT0603WRD139K09 |
PRC0603TTC25Y9.09K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J9K09BTD vs PRC0603TTC25Y9.09K+-0.1% |
AMF06039K090.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J9K09BTD vs AMF06039K090.05%25PPM/KNP5 |
NTRH06A9091CTRF | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73F1J9K09BTD vs NTRH06A9091CTRF |
RT0603WRD079K09L | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J9K09BTD vs RT0603WRD079K09L |
BLU0603-9091-BT25 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J9K09BTD vs BLU0603-9091-BT25 |
BLU0603A-9091-BT25Q | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J9K09BTD vs BLU0603A-9091-BT25Q |