Part Details for RP73F1J887RDTDF by TE Connectivity
Overview of RP73F1J887RDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J887RDTDF
RP73F1J887RDTDF CAD Models
RP73F1J887RDTDF Part Data Attributes
|
RP73F1J887RDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J887RDTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 887ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J887RDTDF
This table gives cross-reference parts and alternative options found for RP73F1J887RDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J887RDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R8870DTLA | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J887RDTDF vs SF06R8870DTLA |
BLU0603ER-8870-DT25 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J887RDTDF vs BLU0603ER-8870-DT25 |
TP0325D8870T4E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J887RDTDF vs TP0325D8870T4E |
AMF0603887R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J887RDTDF vs AMF0603887R0.5%25PPM/KNP20 |
P0603E8870DNT | Fixed Resistor, Thin Film, 0.125W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J887RDTDF vs P0603E8870DNT |
WF06R8870DALQ | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J887RDTDF vs WF06R8870DALQ |
AR03DTCX8870 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J887RDTDF vs AR03DTCX8870 |
BLU0603-8870-DB25 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J887RDTDF vs BLU0603-8870-DB25 |
BLU0603A-8870-DT25W | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J887RDTDF vs BLU0603A-8870-DT25W |
BLU0603M-8870-DB25W | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J887RDTDF vs BLU0603M-8870-DB25W |