Part Details for RP73F1J825RDTDG by TE Connectivity
Overview of RP73F1J825RDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J825RDTDG
RP73F1J825RDTDG CAD Models
RP73F1J825RDTDG Part Data Attributes
|
RP73F1J825RDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J825RDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J825RDTDG
This table gives cross-reference parts and alternative options found for RP73F1J825RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J825RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-8250-DT25 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J825RDTDG vs BLU0603-8250-DT25 |
RN73H1JTTD8250D25 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J825RDTDG vs RN73H1JTTD8250D25 |
BLU0603A-8250-DT25 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J825RDTDG vs BLU0603A-8250-DT25 |
P0603E8250DGE4 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73F1J825RDTDG vs P0603E8250DGE4 |
P0603E8250DNT | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J825RDTDG vs P0603E8250DNT |
BLU0603ER-8250-DT25Q | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J825RDTDG vs BLU0603ER-8250-DT25Q |
AR03DTCX8250 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J825RDTDG vs AR03DTCX8250 |
BLU0603-8250-DB25 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J825RDTDG vs BLU0603-8250-DB25 |
BLU0603ER-8250-DB25 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J825RDTDG vs BLU0603ER-8250-DB25 |
BLU0603ER-8250-DT25W | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J825RDTDG vs BLU0603ER-8250-DT25W |