Part Details for RP73F1J4K22DTDF by TE Connectivity
Overview of RP73F1J4K22DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J4K22DTDF
RP73F1J4K22DTDF CAD Models
RP73F1J4K22DTDF Part Data Attributes
|
RP73F1J4K22DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J4K22DTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 4220ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J4K22DTDF
This table gives cross-reference parts and alternative options found for RP73F1J4K22DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J4K22DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX034221DDP4 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J4K22DTDF vs RTX034221DDP4 |
NTRA06HD4221CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73F1J4K22DTDF vs NTRA06HD4221CTR1KQYF |
RT0603DCD4K22 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RP73F1J4K22DTDF vs RT0603DCD4K22 |
BLU0603ER-4221-DT25 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J4K22DTDF vs BLU0603ER-4221-DT25 |
TP0325D4221T5E | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J4K22DTDF vs TP0325D4221T5E |
PRC0603TTC25Y4.22K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J4K22DTDF vs PRC0603TTC25Y4.22K+-0.5% |
AR03DBCX4221 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J4K22DTDF vs AR03DBCX4221 |
RBP06DBP4221 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J4K22DTDF vs RBP06DBP4221 |
BLU0603A-4221-DB25Q | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J4K22DTDF vs BLU0603A-4221-DB25Q |
BLU0603ER-4221-DB25 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J4K22DTDF vs BLU0603ER-4221-DB25 |