Part Details for RP73F1J48K7BTDG by TE Connectivity
Overview of RP73F1J48K7BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J48K7BTDG
RP73F1J48K7BTDG CAD Models
RP73F1J48K7BTDG Part Data Attributes
|
RP73F1J48K7BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J48K7BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J48K7BTDG
This table gives cross-reference parts and alternative options found for RP73F1J48K7BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J48K7BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-4872-BB25W | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J48K7BTDG vs BLU0603P-4872-BB25W |
SF06R4872ATL | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J48K7BTDG vs SF06R4872ATL |
AMF060348K70.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J48K7BTDG vs AMF060348K70.05%25PPM/KKP5 |
AMF060348K70.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J48K7BTDG vs AMF060348K70.1%25PPM/KNS |
BLU0603ER-4872-AT25Q | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J48K7BTDG vs BLU0603ER-4872-AT25Q |
RN731JTTD4872B25 | Fixed Resistor, Thin Film, 0.063W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J48K7BTDG vs RN731JTTD4872B25 |
NTRA06HA4872CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73F1J48K7BTDG vs NTRA06HA4872CTR1KQYF |
WF06R4872BTLQ | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J48K7BTDG vs WF06R4872BTLQ |
RTW10D0603B4872-RG70 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J48K7BTDG vs RTW10D0603B4872-RG70 |
AMF060348K70.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J48K7BTDG vs AMF060348K70.05%25PPM/KNP20 |