RP73F1J47RATDF
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Overview of RP73F1J47RATDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1J47RATDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1J47RATDF by TE Connectivity

RP73F1J47RATDF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RP73F1J47RATDF
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for RP73F1J47RATDF

This table gives cross-reference parts and alternative options found for RP73F1J47RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J47RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-47R0-AT25Q Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J47RATDF vs BLU0603P-47R0-AT25Q
BLU0603ER-47R0-AT25 Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J47RATDF vs BLU0603ER-47R0-AT25
RN73H1JTTD47R0A25 Fixed Resistor, Metal Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RP73F1J47RATDF vs RN73H1JTTD47R0A25
SF06R47R0ATL Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RP73F1J47RATDF vs SF06R47R0ATL
CMP060347R0.1%25PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J47RATDF vs CMP060347R0.1%25PPM/KKP5
RTX0347R0BDP2 Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec RP73F1J47RATDF vs RTX0347R0BDP2
P0603E47R0BNPD Fixed Resistor, Thin Film, 0.125W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RP73F1J47RATDF vs P0603E47R0BNPD
CRT0603-BY-47R0EST Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RP73F1J47RATDF vs CRT0603-BY-47R0EST
BLU0603P-47R0-AB25W Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J47RATDF vs BLU0603P-47R0-AB25W
BLU0603P-47R0-AT25W Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J47RATDF vs BLU0603P-47R0-AT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1J47RATDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1J47RATDF by TE Connectivity

  • Please alert me when RP73F1J47RATDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73F1J47RATDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1J47RATDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73F1J47RATDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1J47RATDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1J47RATDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: