Part Details for RP73F1J43KATG by TE Connectivity
Overview of RP73F1J43KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J43KATG
RP73F1J43KATG CAD Models
RP73F1J43KATG Part Data Attributes
|
RP73F1J43KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J43KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J43KATG
This table gives cross-reference parts and alternative options found for RP73F1J43KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J43KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC2543K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J43KATG vs PRC0603TTC2543K+/-0.1% |
PRC0603TTC25X43K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J43KATG vs PRC0603TTC25X43K+-0.05% |
RTX034302BDP3 | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J43KATG vs RTX034302BDP3 |
RN731JLTD4302B25 | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J43KATG vs RN731JLTD4302B25 |
AR03ABCX4302N | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J43KATG vs AR03ABCX4302N |
RN731JTTD4302A25 | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J43KATG vs RN731JTTD4302A25 |
RP73F1J43KATDF | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J43KATG vs RP73F1J43KATDF |
AR03BBCX4302N | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J43KATG vs AR03BBCX4302N |
PRC0603TC25Y43K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J43KATG vs PRC0603TC25Y43K+-0.05% |
RT0603WRD0743K | Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RP73F1J43KATG vs RT0603WRD0743K |