Part Details for RP73F1J3K9BTD by TE Connectivity
Overview of RP73F1J3K9BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J3K9BTD
RP73F1J3K9BTD CAD Models
RP73F1J3K9BTD Part Data Attributes
|
RP73F1J3K9BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J3K9BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J3K9BTD
This table gives cross-reference parts and alternative options found for RP73F1J3K9BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J3K9BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K9ATDF | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J3K9BTD vs RP73F1J3K9ATDF |
SF06R3901AALQ | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J3K9BTD vs SF06R3901AALQ |
RN73R1JTTP3901A25 | Fixed Resistor, Metal Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J3K9BTD vs RN73R1JTTP3901A25 |
PRC0603TC253.9K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J3K9BTD vs PRC0603TC253.9K+/-0.05% |
NTRA06HB3901CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73F1J3K9BTD vs NTRA06HB3901CTRQYF |
AR03ATCX3901 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J3K9BTD vs AR03ATCX3901 |
RN731JLTDD3901A25 | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J3K9BTD vs RN731JLTDD3901A25 |
RP73F1J3K9BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73F1J3K9BTD vs RP73F1J3K9BTDF |
RN73H1JGTD3901B25 | Fixed Resistor, Metal Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J3K9BTD vs RN73H1JGTD3901B25 |
AR03ABCX3901 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J3K9BTD vs AR03ABCX3901 |