Part Details for RP73F1J3K01DTD by TE Connectivity
Overview of RP73F1J3K01DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J3K01DTD
RP73F1J3K01DTD CAD Models
RP73F1J3K01DTD Part Data Attributes
|
RP73F1J3K01DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J3K01DTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J3K01DTD
This table gives cross-reference parts and alternative options found for RP73F1J3K01DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J3K01DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K01DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73F1J3K01DTD vs RP73F1J3K01DTDF |
BLU0603M-3011-DT25Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J3K01DTD vs BLU0603M-3011-DT25Q |
AMF06033K010.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J3K01DTD vs AMF06033K010.5%25PPM/KNP20 |
TP0325D3011R5E | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J3K01DTD vs TP0325D3011R5E |
P0603E3011DBTR | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73F1J3K01DTD vs P0603E3011DBTR |
RTW10D0603D3011-RG70 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J3K01DTD vs RTW10D0603D3011-RG70 |
PRC0603TC253.01K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J3K01DTD vs PRC0603TC253.01K+/-0.5% |
AMF06033K010.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J3K01DTD vs AMF06033K010.5%25PPM/KKP5 |
BLU0603P-3011-DT25Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J3K01DTD vs BLU0603P-3011-DT25Q |
BLU0603A-3011-DB25 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J3K01DTD vs BLU0603A-3011-DB25 |