Datasheets
RP73F1J37K4ATD by: TE Connectivity

Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Part Details for RP73F1J37K4ATD by TE Connectivity

Overview of RP73F1J37K4ATD by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73F1J37K4ATD

RP73F1J37K4ATD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F1J37K4ATD Part Data Attributes

RP73F1J37K4ATD TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F1J37K4ATD TE Connectivity Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 37400 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Alternate Parts for RP73F1J37K4ATD

This table gives cross-reference parts and alternative options found for RP73F1J37K4ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J37K4ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603-3742-BT25Q Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J37K4ATD vs BLU0603-3742-BT25Q
PRC0603TTC25X37.4K+-0.05% Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RP73F1J37K4ATD vs PRC0603TTC25X37.4K+-0.05%
TP0325B3742TCE Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RP73F1J37K4ATD vs TP0325B3742TCE
BLU0603-3742-BB25W Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J37K4ATD vs BLU0603-3742-BB25W
BLU0603ER-3742-AT25W Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J37K4ATD vs BLU0603ER-3742-AT25W
WF06R3742ATL Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Walsin Technology Corporation RP73F1J37K4ATD vs WF06R3742ATL
NTRH06A3742CTRF Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RP73F1J37K4ATD vs NTRH06A3742CTRF
BLU0603-3742-AB25 Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J37K4ATD vs BLU0603-3742-AB25
BLU0603P-3742-BT25 Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J37K4ATD vs BLU0603P-3742-BT25
AMF060337K40.05%25PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J37K4ATD vs AMF060337K40.05%25PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1J37K4ATD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1J37K4ATD by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1J37K4ATD would you like to use for your alert(s)?
  • Please alert me when RP73F1J37K4ATD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1J37K4ATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1J37K4ATD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1J37K4ATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1J37K4ATD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1J37K4ATD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: