Part Details for RP73F1J360RDTD by TE Connectivity
Overview of RP73F1J360RDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J360RDTD
RP73F1J360RDTD CAD Models
RP73F1J360RDTD Part Data Attributes
|
RP73F1J360RDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J360RDTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 360ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J360RDTD
This table gives cross-reference parts and alternative options found for RP73F1J360RDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J360RDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD3600D25 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J360RDTD vs RN731JTTD3600D25 |
RNCH0603DTE360R | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J360RDTD vs RNCH0603DTE360R |
AR03DTCX3600N | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J360RDTD vs AR03DTCX3600N |
SF06R3600DTLQ | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J360RDTD vs SF06R3600DTLQ |
CRT0603-DY-3600ELF | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J360RDTD vs CRT0603-DY-3600ELF |
RT0603DRD10360RL | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F1J360RDTD vs RT0603DRD10360RL |
PRC0603TC25360R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J360RDTD vs PRC0603TC25360R+/-0.5% |
ARG03DTC3600 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J360RDTD vs ARG03DTC3600 |
RN731JLTD3600D25 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J360RDTD vs RN731JLTD3600D25 |
SF06R3600DALQ | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J360RDTD vs SF06R3600DALQ |