Part Details for RP73F1J30KATDF by TE Connectivity
Overview of RP73F1J30KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J30KATDF
RP73F1J30KATDF CAD Models
RP73F1J30KATDF Part Data Attributes
|
RP73F1J30KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J30KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J30KATDF
This table gives cross-reference parts and alternative options found for RP73F1J30KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J30KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603A3002-RG70 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J30KATDF vs RTW10D0603A3002-RG70 |
239064433003L | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J30KATDF vs 239064433003L |
RTX033002BDP3 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J30KATDF vs RTX033002BDP3 |
RTX033002BDTP | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J30KATDF vs RTX033002BDTP |
RN731JLTDD3002A25 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J30KATDF vs RN731JLTDD3002A25 |
SF06R3002BTLA | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J30KATDF vs SF06R3002BTLA |
CRT0603-BY-3002ELF | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J30KATDF vs CRT0603-BY-3002ELF |
WF06R3002ATLQ | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J30KATDF vs WF06R3002ATLQ |
AR03BTCX3002N | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J30KATDF vs AR03BTCX3002N |
9T06031A3002BAPFT | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J30KATDF vs 9T06031A3002BAPFT |