Part Details for RP73F1J300RBTDG by TE Connectivity
Overview of RP73F1J300RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J300RBTDG
RP73F1J300RBTDG CAD Models
RP73F1J300RBTDG Part Data Attributes
|
RP73F1J300RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J300RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J300RBTDG
This table gives cross-reference parts and alternative options found for RP73F1J300RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J300RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R3000AALQ | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J300RBTDG vs SF06R3000AALQ |
WF06R3000BTL | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F1J300RBTDG vs WF06R3000BTL |
AR03BTCX3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J300RBTDG vs AR03BTCX3000 |
PRC0603TC25300R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J300RBTDG vs PRC0603TC25300R+/-0.1% |
ARG03BTC3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J300RBTDG vs ARG03BTC3000 |
PRC0603TC25Y300R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J300RBTDG vs PRC0603TC25Y300R+-0.1% |
PRC0603TTC25X300R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J300RBTDG vs PRC0603TTC25X300R+-0.1% |
AS0603E3000A-T5 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73F1J300RBTDG vs AS0603E3000A-T5 |
WF06R3000BALQ | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J300RBTDG vs WF06R3000BALQ |
WF06R3000AALQ | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J300RBTDG vs WF06R3000AALQ |