Part Details for RP73F1J2K15BTDF by TE Connectivity
Overview of RP73F1J2K15BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J2K15BTDF
RP73F1J2K15BTDF CAD Models
RP73F1J2K15BTDF Part Data Attributes
|
RP73F1J2K15BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J2K15BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 2150ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J2K15BTDF
This table gives cross-reference parts and alternative options found for RP73F1J2K15BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J2K15BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD102K15L | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F1J2K15BTDF vs RT0603BRD102K15L |
239060432152L | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J2K15BTDF vs 239060432152L |
TP0325B2151R5E | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J2K15BTDF vs TP0325B2151R5E |
BLU0603A-2151-BB25Q | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J2K15BTDF vs BLU0603A-2151-BB25Q |
CRT0603-BY-2151EST | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J2K15BTDF vs CRT0603-BY-2151EST |
BLU0603P-2151-AT25Q | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J2K15BTDF vs BLU0603P-2151-AT25Q |
RN73H1JTTD2151A25 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J2K15BTDF vs RN73H1JTTD2151A25 |
AS0603E2151A-T5 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73F1J2K15BTDF vs AS0603E2151A-T5 |
BLU0603P-2151-AB25Q | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J2K15BTDF vs BLU0603P-2151-AB25Q |
AR03ATCX2151 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J2K15BTDF vs AR03ATCX2151 |