Part Details for RP73F1J22KATG by TE Connectivity
Overview of RP73F1J22KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J22KATG
RP73F1J22KATG CAD Models
RP73F1J22KATG Part Data Attributes
|
RP73F1J22KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J22KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J22KATG
This table gives cross-reference parts and alternative options found for RP73F1J22KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J22KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060432203L | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J22KATG vs 239060432203L |
WF06R2202ATLQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J22KATG vs WF06R2202ATLQ |
RN73H1JGTD2202B25 | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J22KATG vs RN73H1JGTD2202B25 |
RP0603BRD0722KL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J22KATG vs RP0603BRD0722KL |
RN73R1JTTP2202B25 | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J22KATG vs RN73R1JTTP2202B25 |
RP73F1J22KBTDG | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J22KATG vs RP73F1J22KBTDG |
RTW10D0603A2202-RG70 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J22KATG vs RTW10D0603A2202-RG70 |
WF06R2202BTLQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J22KATG vs WF06R2202BTLQ |
RTX032202BDTP | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J22KATG vs RTX032202BDTP |
RP73F1J22KATD | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J22KATG vs RP73F1J22KATD |