RP73F1J200RBTDF
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 200ohm, SURFACE MOUNT, 0603, CHIP

Overview of RP73F1J200RBTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1J200RBTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1J200RBTDF by TE Connectivity

RP73F1J200RBTDF
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RP73F1J200RBTDF
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 200ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for RP73F1J200RBTDF

This table gives cross-reference parts and alternative options found for RP73F1J200RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J200RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-2000-BT25W Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc RP73F1J200RBTDF vs BLU0603-2000-BT25W
AR03ATCX2000N Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RP73F1J200RBTDF vs AR03ATCX2000N
BLU0603-2000-BT25Q Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J200RBTDF vs BLU0603-2000-BT25Q
BLU0603ER-2000-BT25 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J200RBTDF vs BLU0603ER-2000-BT25
AMF0603200R0.05%25PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J200RBTDF vs AMF0603200R0.05%25PPM/KKP10
RTW10D0603B2000-RG70 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RP73F1J200RBTDF vs RTW10D0603B2000-RG70
WF06R2000ATLQ Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RP73F1J200RBTDF vs WF06R2000ATLQ
BLU0603P-2000-AT25W Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J200RBTDF vs BLU0603P-2000-AT25W
AR03BTCX2000 Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73F1J200RBTDF vs AR03BTCX2000
SF06R2000AALQ Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RP73F1J200RBTDF vs SF06R2000AALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1J200RBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1J200RBTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1J200RBTDF would you like to use for your alert(s)?
  • Please alert me when RP73F1J200RBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1J200RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1J200RBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1J200RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1J200RBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1J200RBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: