Part Details for RP73F1J200KATD by TE Connectivity
Overview of RP73F1J200KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J200KATD
RP73F1J200KATD CAD Models
RP73F1J200KATD Part Data Attributes
|
RP73F1J200KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J200KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J200KATD
This table gives cross-reference parts and alternative options found for RP73F1J200KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J200KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD13200KL | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J200KATD vs RT0603WRD13200KL |
AR03ATCX2003N | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J200KATD vs AR03ATCX2003N |
BLU0603A-2003-BT25Q | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J200KATD vs BLU0603A-2003-BT25Q |
P0603E2003BBT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J200KATD vs P0603E2003BBT |
P0603E2003WB | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73F1J200KATD vs P0603E2003WB |
PRC0603TC25X200K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J200KATD vs PRC0603TC25X200K+-0.05% |
P0603E2003BNT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J200KATD vs P0603E2003BNT |
SF06R2003ATLA | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J200KATD vs SF06R2003ATLA |
RT0603BRD07200KL | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J200KATD vs RT0603BRD07200KL |
RBS06BTP2003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RP73F1J200KATD vs RBS06BTP2003 |