Part Details for RP73F1J1K8BTD by TE Connectivity
Overview of RP73F1J1K8BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J1K8BTD
RP73F1J1K8BTD CAD Models
RP73F1J1K8BTD Part Data Attributes
|
RP73F1J1K8BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J1K8BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1800ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J1K8BTD
This table gives cross-reference parts and alternative options found for RP73F1J1K8BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J1K8BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031801BDP3 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J1K8BTD vs RTX031801BDP3 |
PRC0603TTC251.8K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J1K8BTD vs PRC0603TTC251.8K+/-0.1% |
P0603E1801BNE2 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RP73F1J1K8BTD vs P0603E1801BNE2 |
P0603E1801BNT | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J1K8BTD vs P0603E1801BNT |
BLU0603ER-1801-BB25 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K8BTD vs BLU0603ER-1801-BB25 |
BLU0603ER-1801-BT25Q | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K8BTD vs BLU0603ER-1801-BT25Q |
AMF06031K80.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J1K8BTD vs AMF06031K80.05%25PPM/KKP5 |
AMF06031K80.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J1K8BTD vs AMF06031K80.1%25PPM/KNP10 |
BLU0603A-1801-BT25W | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K8BTD vs BLU0603A-1801-BT25W |
RBP06BTP1801 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J1K8BTD vs RBP06BTP1801 |