Part Details for RP73F1J1K4BTDG by TE Connectivity
Overview of RP73F1J1K4BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J1K4BTDG
RP73F1J1K4BTDG CAD Models
RP73F1J1K4BTDG Part Data Attributes
|
RP73F1J1K4BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J1K4BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J1K4BTDG
This table gives cross-reference parts and alternative options found for RP73F1J1K4BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J1K4BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX1401 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J1K4BTDG vs AR03BBCX1401 |
RP73F1J1K4BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73F1J1K4BTDG vs RP73F1J1K4BTG |
BLU0603ER-1401-AB25Q | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K4BTDG vs BLU0603ER-1401-AB25Q |
RP73F1J1K4BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73F1J1K4BTDG vs RP73F1J1K4BTDF |
AMF06031K40.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J1K4BTDG vs AMF06031K40.1%25PPM/KKP20 |
SF06R1401ATL | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J1K4BTDG vs SF06R1401ATL |
CRT0603-BY-1401EST | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J1K4BTDG vs CRT0603-BY-1401EST |
P0603E1401BNT | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J1K4BTDG vs P0603E1401BNT |
RT0603BCD1K40 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RP73F1J1K4BTDG vs RT0603BCD1K40 |
SF06R1401BALQ | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J1K4BTDG vs SF06R1401BALQ |